TE Connectivity 8 Way Memory Card Connector With Solder Termination

Номер на артикул на RS: 164-8362Марка: TE Connectivity№ по каталога на производителя: 2174803-2
brand-logo

Технически документи

Спецификации

Card Type

SIM

Gender

Female

Number Of Contacts

8

Number Of Rows

2

Body Orientation

Straight

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Method

Solder

Housing Material

Thermoplastic

Length

15.7mm

Width

15.98mm

Depth

1.87mm

Dimensions

15.7 x 15.98 x 1.87mm

Страна на произход

China

Детайли за продукта

TE Connectivity 3FF Push-Push Micro-SIM Card Connector

3FF Micro-SIM card connector with an ultra low space saving profile of just 1.27mm. This SMT 3FF Micro-SIM card has a push-push ejection mechanism and a card detection switch that senses card removal. Dual slanted anti-buckling contacts are an additional feature of this Micro-SIM connector which do not deform when the SIM card is misinserted as well as providing a strong mating force.
Typical applications for this Micro-SIM card include tablets, personal computers, data cards, portable GSM modems and servers.

Memory Card Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2 498,08

€ 1,723 Each (On a Reel of 1450) (ex VAT)

TE Connectivity 8 Way Memory Card Connector With Solder Termination

€ 2 498,08

€ 1,723 Each (On a Reel of 1450) (ex VAT)

TE Connectivity 8 Way Memory Card Connector With Solder Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Card Type

SIM

Gender

Female

Number Of Contacts

8

Number Of Rows

2

Body Orientation

Straight

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Method

Solder

Housing Material

Thermoplastic

Length

15.7mm

Width

15.98mm

Depth

1.87mm

Dimensions

15.7 x 15.98 x 1.87mm

Страна на произход

China

Детайли за продукта

TE Connectivity 3FF Push-Push Micro-SIM Card Connector

3FF Micro-SIM card connector with an ultra low space saving profile of just 1.27mm. This SMT 3FF Micro-SIM card has a push-push ejection mechanism and a card detection switch that senses card removal. Dual slanted anti-buckling contacts are an additional feature of this Micro-SIM connector which do not deform when the SIM card is misinserted as well as providing a strong mating force.
Typical applications for this Micro-SIM card include tablets, personal computers, data cards, portable GSM modems and servers.

Memory Card Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more