Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
10
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Series
CPC Series 6
Body Orientation
Straight
Shell Size
17
Housing Material
Nylon
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Детайли за продукта
€ 864,04
€ 8,64 Each (In a Bag of 100) (ex VAT)
100
€ 864,04
€ 8,64 Each (In a Bag of 100) (ex VAT)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
10
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Series
CPC Series 6
Body Orientation
Straight
Shell Size
17
Housing Material
Nylon
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Детайли за продукта