Технически документи
Спецификации
Brand
TE ConnectivityGender
Female
USB Type
C
Mounting Type
PCB Mount
Termination Method
Solder
USB Version
3.1
IP Rating
IPX4
Body Orientation
Right Angle
Number of Ports
1
Voltage Rating
30.0 V
Contact Material
Copper Alloy
Minimum Operating Temperature
-30.0°C
Maximum Operating Temperature
+85°C
Страна на произход
China
Детайли за продукта
TE Connectivity USB-C Connectors
The TE 2129691-1 USB C receptacle is a mid-mount hybrid made of a stainless steel shell with copper alloy contacts. TE 2129691-1 features USB 3.1 Gen 1 protocol.
What is USB C?
USB C (also known as USB type C) is a standard of connector. It is one of the latest USB versions and consists of a 24 pin connector system. It offers a slim design which is idea for smaller, portable devices.
One of the benefits of USB C is that a plug can be inserted either way round, it does not have a particular orientation like traditional USB ports. USB 3.1 is a standard protocol for USB C connectors. USB 3.1 offers transfer speeds of 10 Gbps, as opposed to USB 3.0 which offers 5 Gbps.
Why choose TE USB C connectors?
Easy to use
Accepts plug in either direction
10 Gbps data transfer speed
Added board retention for a robust design
Eliminates unwanted EMA (electromagnetic interference)
Backward compatibility to other USB adapters when used alongside cables and adapters
Delivers data, power audio/video through a single connection
Increases power capability up to 100 W at 20 V
Supports high-speed data transfer
Uses for USB C Connectors:
Data centres
Factory automation
Tablets
Smartphones
PCs and Laptops
Power packs and chargers
Business equipment
Lighting
€ 15,63
€ 3,126 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 15,63
€ 3,126 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
| количество | Единична цена | Per Опаковка |
|---|---|---|
| 5 - 95 | € 3,126 | € 15,63 |
| 100 - 245 | € 2,314 | € 11,57 |
| 250 - 495 | € 2,032 | € 10,16 |
| 500 - 995 | € 1,845 | € 9,22 |
| 1000+ | € 1,713 | € 8,57 |
Технически документи
Спецификации
Brand
TE ConnectivityGender
Female
USB Type
C
Mounting Type
PCB Mount
Termination Method
Solder
USB Version
3.1
IP Rating
IPX4
Body Orientation
Right Angle
Number of Ports
1
Voltage Rating
30.0 V
Contact Material
Copper Alloy
Minimum Operating Temperature
-30.0°C
Maximum Operating Temperature
+85°C
Страна на произход
China
Детайли за продукта
TE Connectivity USB-C Connectors
The TE 2129691-1 USB C receptacle is a mid-mount hybrid made of a stainless steel shell with copper alloy contacts. TE 2129691-1 features USB 3.1 Gen 1 protocol.
What is USB C?
USB C (also known as USB type C) is a standard of connector. It is one of the latest USB versions and consists of a 24 pin connector system. It offers a slim design which is idea for smaller, portable devices.
One of the benefits of USB C is that a plug can be inserted either way round, it does not have a particular orientation like traditional USB ports. USB 3.1 is a standard protocol for USB C connectors. USB 3.1 offers transfer speeds of 10 Gbps, as opposed to USB 3.0 which offers 5 Gbps.
Why choose TE USB C connectors?
Easy to use
Accepts plug in either direction
10 Gbps data transfer speed
Added board retention for a robust design
Eliminates unwanted EMA (electromagnetic interference)
Backward compatibility to other USB adapters when used alongside cables and adapters
Delivers data, power audio/video through a single connection
Increases power capability up to 100 W at 20 V
Supports high-speed data transfer
Uses for USB C Connectors:
Data centres
Factory automation
Tablets
Smartphones
PCs and Laptops
Power packs and chargers
Business equipment
Lighting


