Технически документи
Спецификации
RF Protocols
Ultra Wideband (UWB)
Antenna Physical Form
FPC
Connector Type
MHF
Antenna Mounting Type
Adhesive
Mounting Type
Adhesive
Antenna Length
185.1mm
Frequency Range
3100 → 8500 MHz
Gain
1.3 dBi, 3.8 dBi
Maximum Frequency
8.5GHz
Connector Gender
Male
Minimum Frequency
3100MHz
Antenna Directivity
Omnidirectional
Страна на произход
China
€ 8,61
€ 4,306 Each (In a Pack of 2) (ex VAT)
Стандарт
2
€ 8,61
€ 4,306 Each (In a Pack of 2) (ex VAT)
Стандарт
2
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
2 - 8 | € 4,306 | € 8,61 |
10 - 48 | € 3,925 | € 7,85 |
50+ | € 3,52 | € 7,04 |
Технически документи
Спецификации
RF Protocols
Ultra Wideband (UWB)
Antenna Physical Form
FPC
Connector Type
MHF
Antenna Mounting Type
Adhesive
Mounting Type
Adhesive
Antenna Length
185.1mm
Frequency Range
3100 → 8500 MHz
Gain
1.3 dBi, 3.8 dBi
Maximum Frequency
8.5GHz
Connector Gender
Male
Minimum Frequency
3100MHz
Antenna Directivity
Omnidirectional
Страна на произход
China