Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity SlimSeal SSL Series Wire to Board, Surface Mount, 5A

Номер на артикул на RS: 718-4877PМарка: TE Connectivity№ по каталога на производителя: 2106056-2
brand-logo

Технически документи

Спецификации

Series

SlimSeal SSL

Type

Wire to Board

Mounting Type

Surface Mount

Current Rating

5A

Voltage Rating

400 V ac/dc

Termination Method

Solder

Contact Plating

Matte Tin

Contact Material

Copper Alloy

Страна на произход

China

Детайли за продукта

SlimSeal SSL Solid State Lighting Connectors - SMT Receptacle Header

SlimSeal SSL solid state lighting right angle and vertical SMT receptacle headers with a 3.50mm centreline for wire to board applications. These SlimSeal SSL solid state lighting SMT header connectors are made from black UL 94V-0 polycarbonate GF with keying, positive integral latching, surface mount hold-downs and integrated IP67 silicone rubber seals. The SSL cable plug assemblies are preloaded with stamped and formed tin plated tab contacts.

TE Connectivity SMT and Thru-Hole Poke-In Wire Lighting Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 7,04

€ 7,04 Each (Supplied in a Box) (ex VAT)

TE Connectivity SlimSeal SSL Series Wire to Board, Surface Mount, 5A
Изберете тип опаковка

€ 7,04

€ 7,04 Each (Supplied in a Box) (ex VAT)

TE Connectivity SlimSeal SSL Series Wire to Board, Surface Mount, 5A
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Series

SlimSeal SSL

Type

Wire to Board

Mounting Type

Surface Mount

Current Rating

5A

Voltage Rating

400 V ac/dc

Termination Method

Solder

Contact Plating

Matte Tin

Contact Material

Copper Alloy

Страна на произход

China

Детайли за продукта

SlimSeal SSL Solid State Lighting Connectors - SMT Receptacle Header

SlimSeal SSL solid state lighting right angle and vertical SMT receptacle headers with a 3.50mm centreline for wire to board applications. These SlimSeal SSL solid state lighting SMT header connectors are made from black UL 94V-0 polycarbonate GF with keying, positive integral latching, surface mount hold-downs and integrated IP67 silicone rubber seals. The SSL cable plug assemblies are preloaded with stamped and formed tin plated tab contacts.

TE Connectivity SMT and Thru-Hole Poke-In Wire Lighting Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more