Технически документи
Спецификации
Brand
TE ConnectivityBackplane Connector Type
VITA 46 Left
Gender
Male
Number Of Contacts
112
Number of Columns
16
Number Of Rows
7
Body Orientation
Right Angle
Housing Material
LCP
Pitch
1.9mm
Contact Material
Phosphor Bronze
Mounting Type
Board Mount
Contact Plating
Gold Plated, Tin
Current Rating
1A
Termination Method
Solder
Series
MULTIGIG RT
Series Number
2102
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Страна на произход
United States
€ 1 755,14
€ 103,243 Each (In a Pack of 17) (ex VAT)
17
€ 1 755,14
€ 103,243 Each (In a Pack of 17) (ex VAT)
17
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
17 - 34 | € 103,243 | € 1 755,14 |
51 - 85 | € 100,376 | € 1 706,39 |
102+ | € 97,663 | € 1 660,27 |
Технически документи
Спецификации
Brand
TE ConnectivityBackplane Connector Type
VITA 46 Left
Gender
Male
Number Of Contacts
112
Number of Columns
16
Number Of Rows
7
Body Orientation
Right Angle
Housing Material
LCP
Pitch
1.9mm
Contact Material
Phosphor Bronze
Mounting Type
Board Mount
Contact Plating
Gold Plated, Tin
Current Rating
1A
Termination Method
Solder
Series
MULTIGIG RT
Series Number
2102
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Страна на произход
United States