Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity, MULTIGIG RT 2-R 1.9mm Pitch High Speed Backplane Connector, Male, Right Angle, 8 Column, 7 Row, 56

Номер на артикул на RS: 196-3515Марка: TE Connectivity№ по каталога на производителя: 2102772-1
brand-logo

Технически документи

Спецификации

Backplane Connector Type

High Speed

Gender

Male

Number Of Contacts

56

Number of Columns

8

Number Of Rows

7

Body Orientation

Right Angle

Housing Material

LCP

Pitch

1.9mm

Contact Material

Phosphor Bronze

Mounting Type

Board Mount

Contact Plating

Gold Plated, Tin

Current Rating

1A

Termination Method

Solder

Series

MULTIGIG RT 2-R

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Series Number

2102772

Страна на произход

United States

Информацията за складовите наличности временно не е налична.

€ 2 443,72

€ 81,457 Each (In a Pack of 30) (ex VAT)

TE Connectivity, MULTIGIG RT 2-R 1.9mm Pitch High Speed Backplane Connector, Male, Right Angle, 8 Column, 7 Row, 56

€ 2 443,72

€ 81,457 Each (In a Pack of 30) (ex VAT)

TE Connectivity, MULTIGIG RT 2-R 1.9mm Pitch High Speed Backplane Connector, Male, Right Angle, 8 Column, 7 Row, 56
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
30 - 60€ 81,457€ 2 443,72
90+€ 79,195€ 2 375,84

Технически документи

Спецификации

Backplane Connector Type

High Speed

Gender

Male

Number Of Contacts

56

Number of Columns

8

Number Of Rows

7

Body Orientation

Right Angle

Housing Material

LCP

Pitch

1.9mm

Contact Material

Phosphor Bronze

Mounting Type

Board Mount

Contact Plating

Gold Plated, Tin

Current Rating

1A

Termination Method

Solder

Series

MULTIGIG RT 2-R

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Series Number

2102772

Страна на произход

United States