TE Connectivity, MULTIGIG RT 2-R 1.9mm Pitch High Speed Backplane Connector, Male, Right Angle, 16 Column, 7 Row, 112

Номер на артикул на RS: 196-3518Марка: TE Connectivity№ по каталога на производителя: 2102771-1
brand-logo

Технически документи

Спецификации

Backplane Connector Type

High Speed

Gender

Male

Number Of Contacts

112

Number of Columns

16

Number Of Rows

7

Body Orientation

Right Angle

Housing Material

LCP

Pitch

1.9mm

Contact Material

Phosphor Bronze

Mounting Type

Board Mount

Contact Plating

Gold Plated, Tin

Current Rating

1A

Termination Method

Solder

Series

MULTIGIG RT 2-R

Series Number

2102771

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Страна на произход

United States

Информацията за складовите наличности временно не е налична.

€ 114,51

€ 114,51 Всеки (ex VAT)

TE Connectivity, MULTIGIG RT 2-R 1.9mm Pitch High Speed Backplane Connector, Male, Right Angle, 16 Column, 7 Row, 112

€ 114,51

€ 114,51 Всеки (ex VAT)

TE Connectivity, MULTIGIG RT 2-R 1.9mm Pitch High Speed Backplane Connector, Male, Right Angle, 16 Column, 7 Row, 112
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 114,51
5 - 9€ 111,33
10+€ 108,32

Технически документи

Спецификации

Backplane Connector Type

High Speed

Gender

Male

Number Of Contacts

112

Number of Columns

16

Number Of Rows

7

Body Orientation

Right Angle

Housing Material

LCP

Pitch

1.9mm

Contact Material

Phosphor Bronze

Mounting Type

Board Mount

Contact Plating

Gold Plated, Tin

Current Rating

1A

Termination Method

Solder

Series

MULTIGIG RT 2-R

Series Number

2102771

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Страна на произход

United States