Технически документи
Спецификации
Brand
TE ConnectivityBackplane Connector Type
High Speed
Gender
Male
Number Of Contacts
112
Number of Columns
16
Number Of Rows
7
Body Orientation
Right Angle
Housing Material
LCP
Pitch
1.9mm
Contact Material
Phosphor Bronze
Mounting Type
Board Mount
Contact Plating
Gold Plated, Tin
Current Rating
1A
Termination Method
Solder
Series
MULTIGIG RT 2-R
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Series Number
2102771
Страна на произход
United States
€ 1 893,62
€ 111,39 Each (In a Tube of 17) (ex VAT)
17
€ 1 893,62
€ 111,39 Each (In a Tube of 17) (ex VAT)
17
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тръба |
---|---|---|
17 - 34 | € 111,39 | € 1 893,62 |
51 - 85 | € 108,296 | € 1 841,02 |
102+ | € 105,368 | € 1 791,26 |
Технически документи
Спецификации
Brand
TE ConnectivityBackplane Connector Type
High Speed
Gender
Male
Number Of Contacts
112
Number of Columns
16
Number Of Rows
7
Body Orientation
Right Angle
Housing Material
LCP
Pitch
1.9mm
Contact Material
Phosphor Bronze
Mounting Type
Board Mount
Contact Plating
Gold Plated, Tin
Current Rating
1A
Termination Method
Solder
Series
MULTIGIG RT 2-R
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Series Number
2102771
Страна на произход
United States