Технически документи
Спецификации
Brand
TE ConnectivityBackplane Connector Type
High Speed
Gender
Female
Number Of Contacts
144
Number of Columns
16
Number Of Rows
9
Body Orientation
Vertical
Housing Material
LCP
Pitch
1.8mm
Contact Material
Phosphor Bronze
Mounting Type
Board Mount
Contact Plating
Gold Plated, Tin
Current Rating
1.5A
Termination Method
Solder
Series
MULTIGIG RT 2-R
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Series Number
2102736
Страна на произход
United States
€ 39,88
€ 39,88 Всеки (ex VAT)
1
€ 39,88
€ 39,88 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 39,88 |
5 - 9 | € 38,61 |
10+ | € 38,01 |
Технически документи
Спецификации
Brand
TE ConnectivityBackplane Connector Type
High Speed
Gender
Female
Number Of Contacts
144
Number of Columns
16
Number Of Rows
9
Body Orientation
Vertical
Housing Material
LCP
Pitch
1.8mm
Contact Material
Phosphor Bronze
Mounting Type
Board Mount
Contact Plating
Gold Plated, Tin
Current Rating
1.5A
Termination Method
Solder
Series
MULTIGIG RT 2-R
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Series Number
2102736
Страна на произход
United States