Технически документи
Спецификации
Brand
TE ConnectivityBackplane Connector Type
High Speed
Gender
Female
Number Of Contacts
72
Number of Columns
8
Number Of Rows
9
Body Orientation
Vertical
Housing Material
LCP
Pitch
1.8mm
Contact Material
Phosphor Bronze
Mounting Type
Board Mount
Contact Plating
Gold Plated, Tin
Current Rating
1.5A
Termination Method
Solder
Series
MULTIGIG RT 2-R
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Series Number
2102735
Страна на произход
United States
€ 29,89
€ 29,89 Всеки (ex VAT)
1
€ 29,89
€ 29,89 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 29,89 |
5 - 9 | € 28,94 |
10 - 19 | € 27,56 |
20+ | € 27,15 |
Технически документи
Спецификации
Brand
TE ConnectivityBackplane Connector Type
High Speed
Gender
Female
Number Of Contacts
72
Number of Columns
8
Number Of Rows
9
Body Orientation
Vertical
Housing Material
LCP
Pitch
1.8mm
Contact Material
Phosphor Bronze
Mounting Type
Board Mount
Contact Plating
Gold Plated, Tin
Current Rating
1.5A
Termination Method
Solder
Series
MULTIGIG RT 2-R
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Series Number
2102735
Страна на произход
United States