Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity Circular Connector, 5 Contacts, Cable Mount, Plug, Female, CMC Series 1 Series

Номер на артикул на RS: 360-2031Марка: TE Connectivity№ по каталога на производителя: 208718-1
brand-logo

Технически документи

Спецификации

Number Of Contacts

5

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Crimp

Series

CMC Series 1

Body Orientation

Straight

Shell Size

14

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Детайли за продукта

Cable Socket Series 1

A metal version of TE Connectivity's Series 2 Circular Plastic Connector (CPC), this cable mounted socket retains the benefits of its plastic counterpart while offering a more robust and durable connector.

TE Connectivity CPC Metallised Series 1, 2 & 3

Based on the CPC series (Circular Plastic Connector), this metallised version offers the reliability of a higher priced all metal connector at a competitive cost. Series 1 has standard density contact arrangements and series 2 has high density.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 106,98

€ 106,98 Всеки (ex VAT)

TE Connectivity Circular Connector, 5 Contacts, Cable Mount, Plug, Female, CMC Series 1 Series

€ 106,98

€ 106,98 Всеки (ex VAT)

TE Connectivity Circular Connector, 5 Contacts, Cable Mount, Plug, Female, CMC Series 1 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Contacts

5

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Crimp

Series

CMC Series 1

Body Orientation

Straight

Shell Size

14

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Детайли за продукта

Cable Socket Series 1

A metal version of TE Connectivity's Series 2 Circular Plastic Connector (CPC), this cable mounted socket retains the benefits of its plastic counterpart while offering a more robust and durable connector.

TE Connectivity CPC Metallised Series 1, 2 & 3

Based on the CPC series (Circular Plastic Connector), this metallised version offers the reliability of a higher priced all metal connector at a competitive cost. Series 1 has standard density contact arrangements and series 2 has high density.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more