Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
7
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Crimp
Body Orientation
Straight
Series
CMC Series 1
Shell Size
14
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Страна на произход
United States
Детайли за продукта
Cable Plug Series 1
A metal version of TE Connectivity's Series 1 Circular Plastic Connector (CPC), this cable mounted plug retains the benefits of its plastic counterpart while offering a more robust and durable connector. It is available in 5,7,24 and 37 pole contact arrangements.
TE Connectivity CPC Metallised Series 1, 2 & 3
Based on the CPC series (Circular Plastic Connector), this metallised version offers the reliability of a higher priced all metal connector at a competitive cost. Series 1 has standard density contact arrangements and series 2 has high density.
€ 76,28
€ 76,28 Всеки (ex VAT)
1
€ 76,28
€ 76,28 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
7
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Crimp
Body Orientation
Straight
Series
CMC Series 1
Shell Size
14
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Страна на произход
United States
Детайли за продукта
Cable Plug Series 1
A metal version of TE Connectivity's Series 1 Circular Plastic Connector (CPC), this cable mounted plug retains the benefits of its plastic counterpart while offering a more robust and durable connector. It is available in 5,7,24 and 37 pole contact arrangements.
TE Connectivity CPC Metallised Series 1, 2 & 3
Based on the CPC series (Circular Plastic Connector), this metallised version offers the reliability of a higher priced all metal connector at a competitive cost. Series 1 has standard density contact arrangements and series 2 has high density.