Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity Circular Connector, 14 Contacts, Cable Mount, Plug, Male, CMC Series 1 Series

Номер на артикул на RS: 360-2148Марка: TE Connectivity№ по каталога на производителя: 208486-1
brand-logo

Технически документи

Спецификации

Number Of Contacts

14

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

Body Orientation

Straight

Series

CMC Series 1

Shell Size

22

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Детайли за продукта

Cable Plug Series 1

A metal version of TE Connectivity's Series 1 Circular Plastic Connector (CPC), this cable mounted plug retains the benefits of its plastic counterpart while offering a more robust and durable connector. It is available in 5,7,24 and 37 pole contact arrangements.

TE Connectivity CPC Metallised Series 1, 2 & 3

Based on the CPC series (Circular Plastic Connector), this metallised version offers the reliability of a higher priced all metal connector at a competitive cost. Series 1 has standard density contact arrangements and series 2 has high density.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 82,14

€ 82,14 Всеки (ex VAT)

TE Connectivity Circular Connector, 14 Contacts, Cable Mount, Plug, Male, CMC Series 1 Series

€ 82,14

€ 82,14 Всеки (ex VAT)

TE Connectivity Circular Connector, 14 Contacts, Cable Mount, Plug, Male, CMC Series 1 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Number Of Contacts

14

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

Body Orientation

Straight

Series

CMC Series 1

Shell Size

22

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Детайли за продукта

Cable Plug Series 1

A metal version of TE Connectivity's Series 1 Circular Plastic Connector (CPC), this cable mounted plug retains the benefits of its plastic counterpart while offering a more robust and durable connector. It is available in 5,7,24 and 37 pole contact arrangements.

TE Connectivity CPC Metallised Series 1, 2 & 3

Based on the CPC series (Circular Plastic Connector), this metallised version offers the reliability of a higher priced all metal connector at a competitive cost. Series 1 has standard density contact arrangements and series 2 has high density.

Може да се интересувате от