Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
37
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Crimp
Series
CMC Series 1
Body Orientation
Straight
Shell Size
28
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Детайли за продукта
Cable Socket Series 1
A metal version of TE Connectivity's Series 2 Circular Plastic Connector (CPC), this cable mounted socket retains the benefits of its plastic counterpart while offering a more robust and durable connector.
TE Connectivity CPC Metallised Series 1, 2 & 3
Based on the CPC series (Circular Plastic Connector), this metallised version offers the reliability of a higher priced all metal connector at a competitive cost. Series 1 has standard density contact arrangements and series 2 has high density.
€ 91,34
€ 91,34 Всеки (ex VAT)
1
€ 91,34
€ 91,34 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 91,34 |
5+ | € 88,81 |
Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
37
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Crimp
Series
CMC Series 1
Body Orientation
Straight
Shell Size
28
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Детайли за продукта
Cable Socket Series 1
A metal version of TE Connectivity's Series 2 Circular Plastic Connector (CPC), this cable mounted socket retains the benefits of its plastic counterpart while offering a more robust and durable connector.
TE Connectivity CPC Metallised Series 1, 2 & 3
Based on the CPC series (Circular Plastic Connector), this metallised version offers the reliability of a higher priced all metal connector at a competitive cost. Series 1 has standard density contact arrangements and series 2 has high density.