TE Connectivity, AMP CPC Power Connector Panel Mount, Through Hole Termination, 13A, 250 V ac

Номер на артикул на RS: 260-2728Марка: TE Connectivity№ по каталога на производителя: 208223-9
brand-logo

Технически документи

Спецификации

Voltage Rating

250 V ac

Gender

Receptacle

Mounting Type

Panel Mount

Current Rating

13A

Termination Method

Through Hole

Contact Material

Copper

Housing Material

Polyamide

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Series

AMP CPC

Series Number

CPC

Страна на произход

Mexico

Информацията за складовите наличности временно не е налична.

€ 19,25

€ 19,25 Всеки (ex VAT)

TE Connectivity, AMP CPC Power Connector Panel Mount, Through Hole Termination, 13A, 250 V ac

€ 19,25

€ 19,25 Всеки (ex VAT)

TE Connectivity, AMP CPC Power Connector Panel Mount, Through Hole Termination, 13A, 250 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 19,25
5 - 11€ 18,02
12+€ 17,06

Технически документи

Спецификации

Voltage Rating

250 V ac

Gender

Receptacle

Mounting Type

Panel Mount

Current Rating

13A

Termination Method

Through Hole

Contact Material

Copper

Housing Material

Polyamide

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Series

AMP CPC

Series Number

CPC

Страна на произход

Mexico