Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity PCB Mount Non-Latching Relay, 5V dc Coil, 10A Switching Current, SPST

Номер на артикул на RS: 217-6268Марка: TE Connectivity№ по каталога на производителя: 2071508-1
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Coil Voltage

5V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

1

Coil Resistance

55.6 Ω

Coil Power

450mW

Series

OJT

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 4,11

€ 2,056 Each (In a Pack of 2) (ex VAT)

TE Connectivity PCB Mount Non-Latching Relay, 5V dc Coil, 10A Switching Current, SPST

€ 4,11

€ 2,056 Each (In a Pack of 2) (ex VAT)

TE Connectivity PCB Mount Non-Latching Relay, 5V dc Coil, 10A Switching Current, SPST
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
2 - 8€ 2,056€ 4,11
10 - 24€ 1,973€ 3,95
26 - 48€ 1,919€ 3,84
50+€ 1,777€ 3,55

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Coil Voltage

5V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

1

Coil Resistance

55.6 Ω

Coil Power

450mW

Series

OJT

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more