TE Connectivity CPC Dust Cap, Shell Size 11, Thermoplastic

Номер на артикул на RS: 718-2792Марка: TE Connectivity№ по каталога на производителя: 206903-2
brand-logo

Технически документи

Спецификации

Shell Size

11

Series

CPC

Material

Thermoplastic

Cord Included

Yes

Colour

Black

Детайли за продукта

TE Connectivity Sealing Caps for Series 1, 2, 3 and 4 CPC Connectors

Sealing caps for Series 1, 2, 3 and 4 CPC connectors made from black 94V-1 rated thermoplastic with neoprene sealing gaskets fitted with plastic straps or a metal bead chain. These sealing caps are for use with CPC receptacle connectors with the exception of stock number 745-5750 which is for use on a socket connector.

TE Connectivity CPC Plastic Series 1, 2 and 3

Може да се интересувате от
TE Connectivity CPC Dust Cap, Shell Size 11
€ 7,61Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 4,68

€ 4,68 Всеки (ex VAT)

TE Connectivity CPC Dust Cap, Shell Size 11, Thermoplastic
Изберете тип опаковка

€ 4,68

€ 4,68 Всеки (ex VAT)

TE Connectivity CPC Dust Cap, Shell Size 11, Thermoplastic
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 4,68
10 - 24€ 4,10
25 - 49€ 4,02
50+€ 3,97
Може да се интересувате от
TE Connectivity CPC Dust Cap, Shell Size 11
€ 7,61Всеки (ex VAT)

Технически документи

Спецификации

Shell Size

11

Series

CPC

Material

Thermoplastic

Cord Included

Yes

Colour

Black

Детайли за продукта

TE Connectivity Sealing Caps for Series 1, 2, 3 and 4 CPC Connectors

Sealing caps for Series 1, 2, 3 and 4 CPC connectors made from black 94V-1 rated thermoplastic with neoprene sealing gaskets fitted with plastic straps or a metal bead chain. These sealing caps are for use with CPC receptacle connectors with the exception of stock number 745-5750 which is for use on a socket connector.

TE Connectivity CPC Plastic Series 1, 2 and 3

Може да се интересувате от
TE Connectivity CPC Dust Cap, Shell Size 11
€ 7,61Всеки (ex VAT)