Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
7
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Crimp
Series
CPC Series 3
Body Orientation
Straight
Shell Size
23
Contact Material
Copper
Детайли за продукта
Cable Mount Receptacle Shell Series 3
From TE Connectivity, these Series 3 cable mount Circular Plastic Connector receptacles are moulded from thermoplastic and feature a threaded contact for a secure connection to corresponding Series 3 CPC connectors. Available in 3 and 7 pole arrangements in both male and female variants.
TE Connectivity CPC Plastic Series 1, 2 and 3
€ 921,60
€ 9,216 Each (In a Bag of 100) (ex VAT)
100
€ 921,60
€ 9,216 Each (In a Bag of 100) (ex VAT)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
7
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Crimp
Series
CPC Series 3
Body Orientation
Straight
Shell Size
23
Contact Material
Copper
Детайли за продукта
Cable Mount Receptacle Shell Series 3
From TE Connectivity, these Series 3 cable mount Circular Plastic Connector receptacles are moulded from thermoplastic and feature a threaded contact for a secure connection to corresponding Series 3 CPC connectors. Available in 3 and 7 pole arrangements in both male and female variants.