TE Connectivity Circular Connector, 28 Contacts, Panel Mount, Socket, Female, CPC Series 2 Series

Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
28
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Crimp
Body Orientation
Straight
Series
CPC Series 2
Shell Size
17
Distrelec Product Id
30038564
Детайли за продукта
Receptacles Series 2
From TE Connectivity, these Series 3 Circular Plastic Connector receptacles feature a threaded insert for a secure connection to corresponding Series 3 CPC connectors. Available in multiple contact arrangements for both male and female variants, these connectors are also available as either in-line (free) or panel mount.
TE Connectivity CPC Plastic Series 1, 2 and 3
€ 7,55
€ 7,55 Всеки (ex VAT)
Стандарт
1
€ 7,55
€ 7,55 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 7,55 |
5 - 9 | € 7,21 |
10 - 49 | € 6,87 |
50+ | € 6,49 |
Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
28
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Crimp
Body Orientation
Straight
Series
CPC Series 2
Shell Size
17
Distrelec Product Id
30038564
Детайли за продукта
Receptacles Series 2
From TE Connectivity, these Series 3 Circular Plastic Connector receptacles feature a threaded insert for a secure connection to corresponding Series 3 CPC connectors. Available in multiple contact arrangements for both male and female variants, these connectors are also available as either in-line (free) or panel mount.