TE Connectivity Circular Connector, 16 Contacts, Panel Mount, Plug, CPC Series 1 Series

Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
16
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Plug
Termination Method
Crimp
Series
CPC Series 1
Body Orientation
Straight
Mating Type
Bayonet
Shell Size
17
Housing Material
Nylon
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Детайли за продукта
Panel Mounting & In-line Receptacles, Series 1
From TE Connectivity, a selection of chassis and free hanging plugs and sockets from series 1 of the CPC (Circular Plastic Connector) range. The rugged connectors are designed to provide a convenient and reliable connection system suited to industrial, process control and transportation applications.
The threaded connectors mate with cable mount plugs and receptacles providing endless connection possibilities. With a positive lock feature and quick connect and disconnect capabilities the CPC series of connectors mate tightly preventing accidental disengagement.
The CPC series of crimp connectors are easily assembled on site and in the field. Crimp contacts can be removed if damaged, supporting rapid repair and eliminating valuable downtime.
Series 1
Series 1: Standard density. Specifically designed for signal and low power current applications. Series 1 connectors are available in 4-37 pole with signals up to 13A.
Series 1 accepts size 16 MultiMate pin and socket contacts – See Instruction sheet for full list of compatible connector contacts.
Features and Benefits
Housings constructed from UL94V-0 rated thermoplastic material
Rugged and reliable
Polarized for proper mating of connector halves
Lightweight, all plastic connector, less expensive than metal versions
Quick connect/disconnect feature saves valuable assembly time
Resistant to vibration and shock
Applications
The CPC series of connectors can be used in a wide range of industrial and commercial applications. Some of the most common fields are
Industrial machinery
Instrumentation
Agricultural equipment
HVAC
Process control
Industrial automation
Lighting
Automotive - bus, truck off-road and recreational
Environment
The CPC series of circular connectors are ideal for harsh environments. Manufactured from high-grade engineering materials with UL94V-O stabilized heat resistant housings.
FAQ
Q - Are the circular connectors repairable?
A – Yes, contacts are removable. A replaceable coupling ring makes field repair easy.
Q – How robust are they?
A - The CPC range of circular connectors from TE connectivity are manufactured from high-grade materials. They are highly resistant to shock and vibration.
TE Connectivity CPC Plastic Series 1, 2 and 3
€ 6,48
€ 6,48 Всеки (ex VAT)
1
€ 6,48
€ 6,48 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 6,48 |
10 - 24 | € 4,53 |
25 - 49 | € 3,89 |
50 - 99 | € 3,45 |
100+ | € 3,34 |
Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
16
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Plug
Termination Method
Crimp
Series
CPC Series 1
Body Orientation
Straight
Mating Type
Bayonet
Shell Size
17
Housing Material
Nylon
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Детайли за продукта
Panel Mounting & In-line Receptacles, Series 1
From TE Connectivity, a selection of chassis and free hanging plugs and sockets from series 1 of the CPC (Circular Plastic Connector) range. The rugged connectors are designed to provide a convenient and reliable connection system suited to industrial, process control and transportation applications.
The threaded connectors mate with cable mount plugs and receptacles providing endless connection possibilities. With a positive lock feature and quick connect and disconnect capabilities the CPC series of connectors mate tightly preventing accidental disengagement.
The CPC series of crimp connectors are easily assembled on site and in the field. Crimp contacts can be removed if damaged, supporting rapid repair and eliminating valuable downtime.
Series 1
Series 1: Standard density. Specifically designed for signal and low power current applications. Series 1 connectors are available in 4-37 pole with signals up to 13A.
Series 1 accepts size 16 MultiMate pin and socket contacts – See Instruction sheet for full list of compatible connector contacts.
Features and Benefits
Housings constructed from UL94V-0 rated thermoplastic material
Rugged and reliable
Polarized for proper mating of connector halves
Lightweight, all plastic connector, less expensive than metal versions
Quick connect/disconnect feature saves valuable assembly time
Resistant to vibration and shock
Applications
The CPC series of connectors can be used in a wide range of industrial and commercial applications. Some of the most common fields are
Industrial machinery
Instrumentation
Agricultural equipment
HVAC
Process control
Industrial automation
Lighting
Automotive - bus, truck off-road and recreational
Environment
The CPC series of circular connectors are ideal for harsh environments. Manufactured from high-grade engineering materials with UL94V-O stabilized heat resistant housings.
FAQ
Q - Are the circular connectors repairable?
A – Yes, contacts are removable. A replaceable coupling ring makes field repair easy.
Q – How robust are they?
A - The CPC range of circular connectors from TE connectivity are manufactured from high-grade materials. They are highly resistant to shock and vibration.