TE Connectivity Amplimite HDP-20 9 Way Cable Mount D-sub Connector Plug

Номер на артикул на RS: 718-4007Марка: TE Connectivity№ по каталога на производителя: 205204-9
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Crimp

Housing Material

Steel

Voltage Rating

250.0 V

Length

30.81mm

Width

12.54mm

Depth

17.7mm

Series

AMPLIMITE HDP-20

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
HARTING 9 Way Cable Mount D-sub Connector Plug
€ 1,98Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

TE Connectivity Amplimite HDP-20 9 Way Cable Mount D-sub Connector Plug
Изберете тип опаковка

P.O.A.

TE Connectivity Amplimite HDP-20 9 Way Cable Mount D-sub Connector Plug
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
HARTING 9 Way Cable Mount D-sub Connector Plug
€ 1,98Всеки (ex VAT)

Технически документи

Спецификации

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Crimp

Housing Material

Steel

Voltage Rating

250.0 V

Length

30.81mm

Width

12.54mm

Depth

17.7mm

Series

AMPLIMITE HDP-20

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
HARTING 9 Way Cable Mount D-sub Connector Plug
€ 1,98Всеки (ex VAT)