TE Connectivity, AMPLIMITE 109 Series, size 20 Female Crimp D-sub Connector Contact, Gold Signal, 24 → 20 AWG

Номер на артикул на RS: 680-9222Марка: TE Connectivity№ по каталога на производителя: 205090-1
brand-logo
Преглед на всички в D Sub контакти

Технически документи

Спецификации

Gender

Female

Contact Material

Copper Alloy

Wire Size

24 → 20 AWG

Contact Plating

Gold

Termination Method

Crimp

Contact Type

Signal

Series

AMPLIMITE 109

Contact Size

20

Length

13.61mm

Series Number

M39029/63-368

Детайли за продукта

AMPLIMITE D-Sub Connector, Series 109, MIL-C-24308 and MIL-C-39029 Contacts

A range of Size 20 DM signal pin and socket contacts for use with AMPLIMITE series 109 MIL-C-24308 and MIL-C-39029 d-sub connectors. These series AMPLIMITE series 109 contacts are screw-machined with a copper alloy body material with gold plating on the contact area. For suitable insertion/extraction tool see stock number 301-8414.

680-9210 : Crimp snap-in pin contact 24-20 awg, insulation diameter 1.83mm
680-9222 : Crimp snap-in socket contact 24-20 awg, insulation diameter 1.83mm
782-6196 : Posted pin contact
782-6250 : Crimp snap-in pin contact 28-26 awg, insulation diameter 1.83mm

TE Connectivity AMPLIMITE D-Subminiature Connectors

Може да се интересувате от

€ 1,24

€ 1,24 Всеки (ex VAT)

TE Connectivity, AMPLIMITE 109 Series, size 20 Female Crimp D-sub Connector Contact, Gold Signal, 24 → 20 AWG
Изберете тип опаковка

€ 1,24

€ 1,24 Всеки (ex VAT)

TE Connectivity, AMPLIMITE 109 Series, size 20 Female Crimp D-sub Connector Contact, Gold Signal, 24 → 20 AWG

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 24€ 1,24
25 - 74€ 1,03
75 - 199€ 0,96
200 - 399€ 0,94
400+€ 0,86
Може да се интересувате от

Технически документи

Спецификации

Gender

Female

Contact Material

Copper Alloy

Wire Size

24 → 20 AWG

Contact Plating

Gold

Termination Method

Crimp

Contact Type

Signal

Series

AMPLIMITE 109

Contact Size

20

Length

13.61mm

Series Number

M39029/63-368

Детайли за продукта

AMPLIMITE D-Sub Connector, Series 109, MIL-C-24308 and MIL-C-39029 Contacts

A range of Size 20 DM signal pin and socket contacts for use with AMPLIMITE series 109 MIL-C-24308 and MIL-C-39029 d-sub connectors. These series AMPLIMITE series 109 contacts are screw-machined with a copper alloy body material with gold plating on the contact area. For suitable insertion/extraction tool see stock number 301-8414.

680-9210 : Crimp snap-in pin contact 24-20 awg, insulation diameter 1.83mm
680-9222 : Crimp snap-in socket contact 24-20 awg, insulation diameter 1.83mm
782-6196 : Posted pin contact
782-6250 : Crimp snap-in pin contact 28-26 awg, insulation diameter 1.83mm

TE Connectivity AMPLIMITE D-Subminiature Connectors

Може да се интересувате от