Технически документи
Спецификации
Brand
TE ConnectivityType
Straight
Inside Diameter Primary
25mm
Inside Diameter Secondary
8mm
Adhesive Lined
No
Material
Fluid Resistant Elastomer
Number of Breakouts
1
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
+150°C
Shrunk Diameter Primary
13.8mm
Shrunk Diameter Secondary
3.3mm
Series
202K2
Детайли за продукта
General Purpose (Lipped) - 202K1 and 222K1 Series
Moulded parts that provide durable strain relief, protection and an environmental seal when used with an adhesive. Available in straight and right angled types, these chemical and abrasion resistant heat shrink boots are made from a tough modified elastomer, and meet the Def Stan 59-97 Issue 3 Type DE requirements. Other features include recommended shrink temperature 175°C, self-extinguishing to RK6713 and an electric strength of 12MV/m (min.) Meets specification VG95343 parts 6, 7, 8, 9. These boots can be used with spin coupling backshells, but may also be used wherever a connector offers a suitable rear mounting.
€ 307,61
€ 20,51 Each (Supplied in a Bag) (ex VAT)
Производствен пакет (Чувал)
15
€ 307,61
€ 20,51 Each (Supplied in a Bag) (ex VAT)
Производствен пакет (Чувал)
15
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
15 - 49 | € 20,51 |
50+ | € 19,94 |
Технически документи
Спецификации
Brand
TE ConnectivityType
Straight
Inside Diameter Primary
25mm
Inside Diameter Secondary
8mm
Adhesive Lined
No
Material
Fluid Resistant Elastomer
Number of Breakouts
1
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
+150°C
Shrunk Diameter Primary
13.8mm
Shrunk Diameter Secondary
3.3mm
Series
202K2
Детайли за продукта
General Purpose (Lipped) - 202K1 and 222K1 Series
Moulded parts that provide durable strain relief, protection and an environmental seal when used with an adhesive. Available in straight and right angled types, these chemical and abrasion resistant heat shrink boots are made from a tough modified elastomer, and meet the Def Stan 59-97 Issue 3 Type DE requirements. Other features include recommended shrink temperature 175°C, self-extinguishing to RK6713 and an electric strength of 12MV/m (min.) Meets specification VG95343 parts 6, 7, 8, 9. These boots can be used with spin coupling backshells, but may also be used wherever a connector offers a suitable rear mounting.