Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity Cable Boot Black, Fluid Resistant Elastomer, 28.2mm

Номер на артикул на RS: 837-2463Марка: TE Connectivity№ по каталога на производителя: 202K163-25L-0
brand-logo

Технически документи

Спецификации

Type

Cable Boot

Inside Diameter Primary

28.2mm

Inside Diameter Secondary

9.9mm

Material

Fluid Resistant Elastomer

Number of Breakouts

1

Colour

Black

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+150°C

Страна на произход

Mexico

Детайли за продукта

Instalite High Performance Heat-Shrink Molded Boots 202K / 222K Series

Instalite Boots are a light weight alternative to the -25 heat-shrink boots. This type of boot is ideal for military ground systems, aerospace and marine industries.

Lightweight 20 to 30% lighter than standard -25 parts
Rapid installation time
Quick recovery
Common military fuel resistance
Oil resistant
Grease resistant
Abrasion resistant
Compatible with system 25 harnessing components

Standards

VG 95343 Parts 6 and 18

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

TE Connectivity Cable Boot Black, Fluid Resistant Elastomer, 28.2mm

P.O.A.

TE Connectivity Cable Boot Black, Fluid Resistant Elastomer, 28.2mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Type

Cable Boot

Inside Diameter Primary

28.2mm

Inside Diameter Secondary

9.9mm

Material

Fluid Resistant Elastomer

Number of Breakouts

1

Colour

Black

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+150°C

Страна на произход

Mexico

Детайли за продукта

Instalite High Performance Heat-Shrink Molded Boots 202K / 222K Series

Instalite Boots are a light weight alternative to the -25 heat-shrink boots. This type of boot is ideal for military ground systems, aerospace and marine industries.

Lightweight 20 to 30% lighter than standard -25 parts
Rapid installation time
Quick recovery
Common military fuel resistance
Oil resistant
Grease resistant
Abrasion resistant
Compatible with system 25 harnessing components

Standards

VG 95343 Parts 6 and 18

Може да се интересувате от