TE Connectivity Straight, Fluid Resistant Elastomer Adhesive Lined, 31mm

Технически документи
Спецификации
Brand
TE ConnectivityType
Straight
Inside Diameter Primary
31mm
Inside Diameter Secondary
31mm
Adhesive Lined
Yes
Material
Fluid Resistant Elastomer
Number of Breakouts
1
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+105°C
Shrunk Diameter Primary
18mm
Shrunk Diameter Secondary
7.1mm
Series
202K1
Детайли за продукта
Ready Coated General Purpose (Lipped) - 202K1 and 222K1 Series
High performance pre-coated epoxy adhesive option on the 202K straight and 222K right angled boots (-25 Fluid resistant modified elastomer).
P.O.A.
Стандарт
1
P.O.A.
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TE ConnectivityType
Straight
Inside Diameter Primary
31mm
Inside Diameter Secondary
31mm
Adhesive Lined
Yes
Material
Fluid Resistant Elastomer
Number of Breakouts
1
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+105°C
Shrunk Diameter Primary
18mm
Shrunk Diameter Secondary
7.1mm
Series
202K1
Детайли за продукта
Ready Coated General Purpose (Lipped) - 202K1 and 222K1 Series
High performance pre-coated epoxy adhesive option on the 202K straight and 222K right angled boots (-25 Fluid resistant modified elastomer).