TE Connectivity Straight, Modified Polyolefin Adhesive Lined, 30mm

Номер на артикул на RS: 718-3111Марка: TE Connectivity№ по каталога на производителя: 202K132-3/86-0
brand-logo

Технически документи

Спецификации

Type

Straight

Inside Diameter Primary

30mm

Inside Diameter Secondary

30mm

Adhesive Lined

Yes

Material

Modified Polyolefin

Number of Breakouts

1

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+105°C

Shrunk Diameter Primary

14.2mm

Shrunk Diameter Secondary

5.9mm

Series

202K1

Детайли за продукта

Ready Coated General Purpose (Lipped) - 202K1 and 222K1 Series

High performance pre-coated epoxy adhesive option on the 202K straight and 222K right angled boots (-25 Fluid resistant modified elastomer).

Информацията за складовите наличности временно не е налична.

€ 22,20

€ 22,20 Всеки (ex VAT)

TE Connectivity Straight, Modified Polyolefin Adhesive Lined, 30mm
Изберете тип опаковка

€ 22,20

€ 22,20 Всеки (ex VAT)

TE Connectivity Straight, Modified Polyolefin Adhesive Lined, 30mm
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Type

Straight

Inside Diameter Primary

30mm

Inside Diameter Secondary

30mm

Adhesive Lined

Yes

Material

Modified Polyolefin

Number of Breakouts

1

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+105°C

Shrunk Diameter Primary

14.2mm

Shrunk Diameter Secondary

5.9mm

Series

202K1

Детайли за продукта

Ready Coated General Purpose (Lipped) - 202K1 and 222K1 Series

High performance pre-coated epoxy adhesive option on the 202K straight and 222K right angled boots (-25 Fluid resistant modified elastomer).