TE Connectivity Straight Black, LFH Polyolefin, 30mm

Номер на артикул на RS: 279-4808Марка: TE Connectivity№ по каталога на производителя: 202K132-100-0
brand-logo

Технически документи

Спецификации

Type

Straight

Inside Diameter Primary

30mm

Inside Diameter Secondary

15mm

Adhesive Lined

No

Material

LFH Polyolefin

Number of Breakouts

1

Colour

Black

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+105°C

Shrunk Diameter Primary

14.2mm

Shrunk Diameter Secondary

5.9mm

Детайли за продукта

Zero Halogen (Lipped) - 202K1 and 222K1 Series

Designed for use where hazard reduction in the event of fire is crucial. Widely used in marine, transport, offshore and other high specification applications. Other features include low smoke index as defined by NES711, low toxicity index as defined by NES713 and high temperature index as defined by NES715. Approved to DEF STAN 59/97 iss.3 type DF. The boots can be used with spin coupling backshells or where ever the connector offers suitable rear mounting.

Features and benefits

• Low smoke Low emission properties
• Excellent sealing and strain relief
• Dielectric strength: 15MV/m

Standards

DEF STAN 59/97 issue 3 Type DF

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 18,46

€ 18,46 Всеки (ex VAT)

TE Connectivity Straight Black, LFH Polyolefin, 30mm

€ 18,46

€ 18,46 Всеки (ex VAT)

TE Connectivity Straight Black, LFH Polyolefin, 30mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 18,46
15 - 49€ 16,39
50+€ 15,84
Може да се интересувате от

Технически документи

Спецификации

Type

Straight

Inside Diameter Primary

30mm

Inside Diameter Secondary

15mm

Adhesive Lined

No

Material

LFH Polyolefin

Number of Breakouts

1

Colour

Black

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+105°C

Shrunk Diameter Primary

14.2mm

Shrunk Diameter Secondary

5.9mm

Детайли за продукта

Zero Halogen (Lipped) - 202K1 and 222K1 Series

Designed for use where hazard reduction in the event of fire is crucial. Widely used in marine, transport, offshore and other high specification applications. Other features include low smoke index as defined by NES711, low toxicity index as defined by NES713 and high temperature index as defined by NES715. Approved to DEF STAN 59/97 iss.3 type DF. The boots can be used with spin coupling backshells or where ever the connector offers suitable rear mounting.

Features and benefits

• Low smoke Low emission properties
• Excellent sealing and strain relief
• Dielectric strength: 15MV/m

Standards

DEF STAN 59/97 issue 3 Type DF

Може да се интересувате от