Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity Straight Black, Fluid Resistant Elastomer, 24mm

Номер на артикул на RS: 239-1386Марка: TE Connectivity№ по каталога на производителя: 202K121-25-0Distrelec Article No.: 30399854
brand-logo

Технически документи

Спецификации

Type

Straight

Inside Diameter Primary

24mm

Inside Diameter Secondary

24mm

Adhesive Lined

No

Material

Fluid Resistant Elastomer

Number of Breakouts

1

Colour

Black

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+150°C

Shrunk Diameter Primary

10.4mm

Shrunk Diameter Secondary

5.6mm

Страна на произход

Mexico

Детайли за продукта

General Purpose (Lipped) - 202K1 and 222K1 Series

Moulded parts that provide durable strain relief, protection and an environmental seal when used with an adhesive. Available in straight and right angled types, these chemical and abrasion resistant heat shrink boots are made from a tough modified elastomer, and meet the Def Stan 59-97 Issue 3 Type DE requirements. Other features include recommended shrink temperature 175°C, self-extinguishing to RK6713 and an electric strength of 12MV/m (min.) Meets specification VG95343 parts 6, 7, 8, 9. These boots can be used with spin coupling backshells, but may also be used wherever a connector offers a suitable rear mounting.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 17,49

€ 17,49 Всеки (ex VAT)

TE Connectivity Straight Black, Fluid Resistant Elastomer, 24mm

€ 17,49

€ 17,49 Всеки (ex VAT)

TE Connectivity Straight Black, Fluid Resistant Elastomer, 24mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 17,49
15 - 49€ 16,81
50+€ 15,05
Може да се интересувате от

Технически документи

Спецификации

Type

Straight

Inside Diameter Primary

24mm

Inside Diameter Secondary

24mm

Adhesive Lined

No

Material

Fluid Resistant Elastomer

Number of Breakouts

1

Colour

Black

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+150°C

Shrunk Diameter Primary

10.4mm

Shrunk Diameter Secondary

5.6mm

Страна на произход

Mexico

Детайли за продукта

General Purpose (Lipped) - 202K1 and 222K1 Series

Moulded parts that provide durable strain relief, protection and an environmental seal when used with an adhesive. Available in straight and right angled types, these chemical and abrasion resistant heat shrink boots are made from a tough modified elastomer, and meet the Def Stan 59-97 Issue 3 Type DE requirements. Other features include recommended shrink temperature 175°C, self-extinguishing to RK6713 and an electric strength of 12MV/m (min.) Meets specification VG95343 parts 6, 7, 8, 9. These boots can be used with spin coupling backshells, but may also be used wherever a connector offers a suitable rear mounting.

Може да се интересувате от