TE Connectivity, M Male Connector Housing, 42 Way, 5 Row

Номер на артикул на RS: 164-4025Марка: TE Connectivity№ по каталога на производителя: 202515-1
brand-logo

Технически документи

Спецификации

Number Of Contacts

42

Number Of Rows

5

Gender

Male

Mounting Type

Panel Mount

Series

M

For Use With

Receptacle Block 202516, Standard 50 Position Hardware

Body Orientation

Straight

Length

65.86mm

Width

19.05mm

Housing Material

Phenolic Resin

Страна на произход

Germany

Детайли за продукта

M Series Connector

A range of TE Connectivity M Series Blocks.

TE Connectivity M Series Connector

Standard connectors are furnished as unloaded housings that have Multimate contact cavities for accepting Type II, Type
III+, and subminiature COAXICON crimp-type contacts, as well as Type III+ solder-type and posted contacts. All Multimate contacts are interchangeable in the same housing cavity.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 481,48

€ 21,164 Each (In a Box of 70) (ex VAT)

TE Connectivity, M Male Connector Housing, 42 Way, 5 Row

€ 1 481,48

€ 21,164 Each (In a Box of 70) (ex VAT)

TE Connectivity, M Male Connector Housing, 42 Way, 5 Row
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Кутия
70 - 70€ 21,164€ 1 481,48
140+€ 19,37€ 1 355,90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Contacts

42

Number Of Rows

5

Gender

Male

Mounting Type

Panel Mount

Series

M

For Use With

Receptacle Block 202516, Standard 50 Position Hardware

Body Orientation

Straight

Length

65.86mm

Width

19.05mm

Housing Material

Phenolic Resin

Страна на произход

Germany

Детайли за продукта

M Series Connector

A range of TE Connectivity M Series Blocks.

TE Connectivity M Series Connector

Standard connectors are furnished as unloaded housings that have Multimate contact cavities for accepting Type II, Type
III+, and subminiature COAXICON crimp-type contacts, as well as Type III+ solder-type and posted contacts. All Multimate contacts are interchangeable in the same housing cavity.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more