Технически документи
Спецификации
Brand
TE ConnectivityGender
Female
Contact Size
16
Wire Size
16 AWG
Termination Method
Solder
Series
Type III+
For Use With
CPC Connectors, M Series Connectors
Current Rating
13A
Length
21.97mm
Contact Plating
Tin over Nickel
Voltage Rating
250 V ac/dc
Contact Material
Brass
Mounting Type
Cable Mount
Series Number
202237
Страна на произход
United States
Детайли за продукта
TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+
Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.
TE Connectivity Multimate Contacts
Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing
€ 1,92
€ 1,92 Всеки (ex VAT)
Стандарт
1
€ 1,92
€ 1,92 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 1,92 |
10 - 24 | € 1,66 |
25 - 49 | € 1,58 |
50 - 99 | € 1,51 |
100+ | € 1,39 |
Технически документи
Спецификации
Brand
TE ConnectivityGender
Female
Contact Size
16
Wire Size
16 AWG
Termination Method
Solder
Series
Type III+
For Use With
CPC Connectors, M Series Connectors
Current Rating
13A
Length
21.97mm
Contact Plating
Tin over Nickel
Voltage Rating
250 V ac/dc
Contact Material
Brass
Mounting Type
Cable Mount
Series Number
202237
Страна на произход
United States
Детайли за продукта
TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+
Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.
TE Connectivity Multimate Contacts
Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing