Технически документи
Спецификации
Brand
TE ConnectivityType
Automotive connector housing
Number Of Contacts
4
Gender
Male
Number Of Rows
1
Mounting Type
Cable Mount
Series
Timer
Colour
Grey
Height
20.6mm
Width
27.3mm
Depth
39mm
Housing Material
PBT
Страна на произход
Switzerland
Детайли за продукта
TE Connectivity Junior Timer Connector Housings
A range of Junior Timer plug and receptacle connector housings.
TE Connectivity Automotive Connectors
€ 916,33
€ 0,611 Each (In a Box of 1500) (ex VAT)
1500
€ 916,33
€ 0,611 Each (In a Box of 1500) (ex VAT)
1500
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TE ConnectivityType
Automotive connector housing
Number Of Contacts
4
Gender
Male
Number Of Rows
1
Mounting Type
Cable Mount
Series
Timer
Colour
Grey
Height
20.6mm
Width
27.3mm
Depth
39mm
Housing Material
PBT
Страна на произход
Switzerland
Детайли за продукта
TE Connectivity Junior Timer Connector Housings
A range of Junior Timer plug and receptacle connector housings.