Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity 50-Way IDC Connector Socket for Cable Mount, 2-Row

Номер на артикул на RS: 823-6752Марка: TE Connectivity№ по каталога на производителя: 2-552001-1
brand-logo
Преглед на всички в IDC конектори

Технически документи

Спецификации

Number Of Contacts

50

Number Of Rows

2

Gender

Female

Pitch

2.16mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

3.5A

Contact Plating

Gold

Series

CHAMP-LOK

Housing Material

Polypheylene

Contact Material

Copper

Страна на произход

United States

Детайли за продукта

TE Connectivity CHAMP IDC Cable Connectors

A range of CHAMP Cable Mount IDC Connectors.
For Mating PCB Mount CHAMP Connectors see stock numbers:
680-8728 for 0.8 mm Centerline.
719-4442 for 1.27 mm Centerline
823-6926 for 2.16 mm Centerline

D Type & Accessories - TE Connectivity

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 7,04

€ 7,04 Всеки (ex VAT)

TE Connectivity 50-Way IDC Connector Socket for Cable Mount, 2-Row

€ 7,04

€ 7,04 Всеки (ex VAT)

TE Connectivity 50-Way IDC Connector Socket for Cable Mount, 2-Row
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Contacts

50

Number Of Rows

2

Gender

Female

Pitch

2.16mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

3.5A

Contact Plating

Gold

Series

CHAMP-LOK

Housing Material

Polypheylene

Contact Material

Copper

Страна на произход

United States

Детайли за продукта

TE Connectivity CHAMP IDC Cable Connectors

A range of CHAMP Cable Mount IDC Connectors.
For Mating PCB Mount CHAMP Connectors see stock numbers:
680-8728 for 0.8 mm Centerline.
719-4442 for 1.27 mm Centerline
823-6926 for 2.16 mm Centerline

D Type & Accessories - TE Connectivity

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more