Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity, 4 PCB Socket, Rated At 6.5A, 21 → 20 AWG Wire Size

Номер на артикул на RS: 821-8861Марка: TE Connectivity№ по каталога на производителя: 2-5332070-5
brand-logo
Преглед на всички в Дискретни гнезда

Технически документи

Спецификации

Gender

Female

Series

4 Series

Wire Size

21 → 20 AWG

Length

3.63mm

Number Of Rows

1

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Current Rating

6.5A

Termination Method

Solder

Housing Material

Beryllium Copper

Страна на произход

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 0,88

€ 0,88 Всеки (ex VAT)

TE Connectivity, 4 PCB Socket, Rated At 6.5A, 21 → 20 AWG Wire Size

€ 0,88

€ 0,88 Всеки (ex VAT)

TE Connectivity, 4 PCB Socket, Rated At 6.5A, 21 → 20 AWG Wire Size
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 49€ 0,88
50 - 99€ 0,65
100 - 499€ 0,56
500 - 999€ 0,47
1000+€ 0,43

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Gender

Female

Series

4 Series

Wire Size

21 → 20 AWG

Length

3.63mm

Number Of Rows

1

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Current Rating

6.5A

Termination Method

Solder

Housing Material

Beryllium Copper

Страна на произход

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more