TE Connectivity Ultra-Fast .187 Clear, Red Insulated Male Spade Connector, Tab, 4.75 x 0.81mm Tab Size, 0.3mm² to 0.8mm²

Номер на артикул на RS: 756-0770Марка: TE Connectivity№ по каталога на производителя: 2-521105-2
brand-logo

Технически документи

Спецификации

Type

Tab

Minimum Wire Size mm²

0.3mm²

Gender

Male

Series

Ultra-Fast .187

Maximum Wire Size mm²

0.8mm²

Tab Width

4.75mm

Tab Thickness

0.81mm

Tab Size

4.75 x 0.81mm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Colour

Clear, Red

Termination Method

Crimp

Contact Material

Copper Alloy

Contact Plating

Tin

Insulation Material

Nylon

Overall Length

20.14mm

Shrouded/Unshrouded

Shrouded

Детайли за продукта

TE Connectivity FASTON 187 Series Ultra-Fast Tab Crimp Terminals

FASTON 187 series Ultra-Fast fully insulated tab crimp terminals designed to prevent shock and electrical short circuits from exposed leads. The tab terminals are fully protected within a V-2 type 6/6 nylon housing. When mated the crimp tab and receptacle connector are completely encapsulated by the nylon housing. The housings have a funnelled design enabling easy wire insertion and to prevent fraying. The housings are translucent to enable visual inspection of the termination and colour coded to aid wire size identification. These FASTON 187 series Ultra-fast crimp tab terminals terminate 26 AWG to 10 AWG solid, fused and stranded wire

Features and Benefits

• Fully insulated for protection against shock and short circuits
• Completely encapsulated when mated
• Funnelled housing for easy wire insertion
• Translucent housing for visual inspection
• Colour coded housings for wire size identification

TE Connectivity Ultra-Fast and Ultra-Fast Plus Terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 3,53

€ 0,706 Each (In a Pack of 5) (ex VAT)

TE Connectivity Ultra-Fast .187 Clear, Red Insulated Male Spade Connector, Tab, 4.75 x 0.81mm Tab Size, 0.3mm² to 0.8mm²
Изберете тип опаковка

€ 3,53

€ 0,706 Each (In a Pack of 5) (ex VAT)

TE Connectivity Ultra-Fast .187 Clear, Red Insulated Male Spade Connector, Tab, 4.75 x 0.81mm Tab Size, 0.3mm² to 0.8mm²
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Type

Tab

Minimum Wire Size mm²

0.3mm²

Gender

Male

Series

Ultra-Fast .187

Maximum Wire Size mm²

0.8mm²

Tab Width

4.75mm

Tab Thickness

0.81mm

Tab Size

4.75 x 0.81mm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Colour

Clear, Red

Termination Method

Crimp

Contact Material

Copper Alloy

Contact Plating

Tin

Insulation Material

Nylon

Overall Length

20.14mm

Shrouded/Unshrouded

Shrouded

Детайли за продукта

TE Connectivity FASTON 187 Series Ultra-Fast Tab Crimp Terminals

FASTON 187 series Ultra-Fast fully insulated tab crimp terminals designed to prevent shock and electrical short circuits from exposed leads. The tab terminals are fully protected within a V-2 type 6/6 nylon housing. When mated the crimp tab and receptacle connector are completely encapsulated by the nylon housing. The housings have a funnelled design enabling easy wire insertion and to prevent fraying. The housings are translucent to enable visual inspection of the termination and colour coded to aid wire size identification. These FASTON 187 series Ultra-fast crimp tab terminals terminate 26 AWG to 10 AWG solid, fused and stranded wire

Features and Benefits

• Fully insulated for protection against shock and short circuits
• Completely encapsulated when mated
• Funnelled housing for easy wire insertion
• Translucent housing for visual inspection
• Colour coded housings for wire size identification

TE Connectivity Ultra-Fast and Ultra-Fast Plus Terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от