Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity Ultra-Fast .187 Red Insulated Female Spade Connector, Flag Terminal, 4.75 x 0.81mm Tab Size, 0.3mm² to

Номер на артикул на RS: 135-4721Марка: TE Connectivity№ по каталога на производителя: 2-520337-2
brand-logo

Технически документи

Спецификации

Type

Flag Terminal

Series

Ultra-Fast .187

Gender

Female

Minimum Wire Size mm²

0.3mm²

Minimum Wire Size (mm²)

0.3mm²

Maximum Wire Size mm²

0.9mm²

Maximum Wire Size (mm²)

0.9mm²

Tab Size

4.75 x 0.81mm

Tab Width

4.75mm

Tab Thickness

0.81mm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size (AWG)

18AWG

Termination Method

Crimp

Colour

Red

Contact Material

Brass

Contact Plating

Tin

Insulation Material

Nylon

Shrouded/Unshrouded

Shrouded

Overall Length

16.14mm

Страна на произход

United States

Детайли за продукта

TE Connectivity FASTON 187 Series Ultra-Fast Flag Receptacle Crimp Terminals

FASTON 187 series Ultra-Fast fully insulated flag style receptacle crimp terminals designed to prevent shock and electrical short circuits from exposed leads. The housings of these FASTON 187 series Ultra-Fast flag style receptacle crimp terminals are made from UL 94 V-2 type 6/6 nylon which completely enclose a tin plated copper alloy FASTON flag receptacle contact which is recessed within the housing to allow its use in 600V applications. These FASTON 187 series Ultra-fast crimp terminals terminate 26-10 AWG stranded wire, the wire size and tab size designation are indicated on the housing. Slots in the housing membrane enable shouldered tab styles to be accommodated. The inner housing of these FASTON 187 series Ultra-Fast flag receptacle crimp terminals along with a two-stage roll configuration and a cantilever mounted dimple on the flag receptacle terminal provide positive entry and lead-in of the mating tab contact even in blind mating locations.

Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²

Approvals

UL310, File no E66717; CSA22.2 no 153, File no. LR7189; DIN VDE 06279//9.91. Reg no. 5193; NEMA DC-2

TE Connectivity Ultra-Fast and Ultra-Fast Plus Terminals

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 227,62

€ 227,62 1 Bag of 1000 (ex VAT)

TE Connectivity Ultra-Fast .187 Red Insulated Female Spade Connector, Flag Terminal, 4.75 x 0.81mm Tab Size, 0.3mm² to

€ 227,62

€ 227,62 1 Bag of 1000 (ex VAT)

TE Connectivity Ultra-Fast .187 Red Insulated Female Spade Connector, Flag Terminal, 4.75 x 0.81mm Tab Size, 0.3mm² to
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 1€ 227,62
2 - 4€ 207,13
5 - 9€ 198,03
10+€ 191,20
Може да се интересувате от

Технически документи

Спецификации

Type

Flag Terminal

Series

Ultra-Fast .187

Gender

Female

Minimum Wire Size mm²

0.3mm²

Minimum Wire Size (mm²)

0.3mm²

Maximum Wire Size mm²

0.9mm²

Maximum Wire Size (mm²)

0.9mm²

Tab Size

4.75 x 0.81mm

Tab Width

4.75mm

Tab Thickness

0.81mm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size (AWG)

18AWG

Termination Method

Crimp

Colour

Red

Contact Material

Brass

Contact Plating

Tin

Insulation Material

Nylon

Shrouded/Unshrouded

Shrouded

Overall Length

16.14mm

Страна на произход

United States

Детайли за продукта

TE Connectivity FASTON 187 Series Ultra-Fast Flag Receptacle Crimp Terminals

FASTON 187 series Ultra-Fast fully insulated flag style receptacle crimp terminals designed to prevent shock and electrical short circuits from exposed leads. The housings of these FASTON 187 series Ultra-Fast flag style receptacle crimp terminals are made from UL 94 V-2 type 6/6 nylon which completely enclose a tin plated copper alloy FASTON flag receptacle contact which is recessed within the housing to allow its use in 600V applications. These FASTON 187 series Ultra-fast crimp terminals terminate 26-10 AWG stranded wire, the wire size and tab size designation are indicated on the housing. Slots in the housing membrane enable shouldered tab styles to be accommodated. The inner housing of these FASTON 187 series Ultra-Fast flag receptacle crimp terminals along with a two-stage roll configuration and a cantilever mounted dimple on the flag receptacle terminal provide positive entry and lead-in of the mating tab contact even in blind mating locations.

Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²

Approvals

UL310, File no E66717; CSA22.2 no 153, File no. LR7189; DIN VDE 06279//9.91. Reg no. 5193; NEMA DC-2

TE Connectivity Ultra-Fast and Ultra-Fast Plus Terminals

Може да се интересувате от