TE Connectivity Ultra-Fast .250 Red Insulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size, 0.3mm² to

Номер на артикул на RS: 245-5250Марка: TE Connectivity№ по каталога на производителя: 2-520264-2
brand-logo

Технически документи

Спецификации

Type

Receptacle

Series

Ultra-Fast .250

Minimum Wire Size mm²

0.3mm²

Gender

Female

Maximum Wire Size mm²

0.8mm²

Tab Size

6.35 x 0.81mm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Termination Method

Crimp

Colour

Red

Contact Material

Brass

Contact Plating

Tin

Insulation Material

Nylon 66

Overall Length

0.935in

Страна на произход

United States

Детайли за продукта

TE Connectivity FASTON 250 Series Ultra-Fast Receptacle Crimp Terminals

FASTON 250 series Ultra-Fast fully insulated receptacle crimp terminals designed to prevent shock and electrical short circuits from exposed leads. The terminals are fully protected within a V-2 type 6/6 nylon housing. When mated the crimp receptacle and tab connector are completely encapsulated by the nylon housing. The housings have a funnelled design enabling easy wire insertion and to prevent fraying. The housings are also translucent to enable visual inspection of the termination and colour coded to aid wire size identification. These FASTON 250 series Ultra-fast receptacles terminate 26 AWG to 10 AWG solid, fused and stranded wire

Features and Benefits

• Fully insulated for protection against shock and short circuits
• Completely encapsulated when mated
• Funnelled housing for easy wire insertion
• Translucent housing for visual inspection
• Colour coded housings for wire size identification

TE Connectivity Ultra-Fast and Ultra-Fast Plus Terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 28,04

€ 0,28 Each (In a Pack of 100) (ex VAT)

TE Connectivity Ultra-Fast .250 Red Insulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size, 0.3mm² to

€ 28,04

€ 0,28 Each (In a Pack of 100) (ex VAT)

TE Connectivity Ultra-Fast .250 Red Insulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size, 0.3mm² to

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
100 - 400€ 0,28€ 28,04
500+€ 0,241€ 24,12

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Type

Receptacle

Series

Ultra-Fast .250

Minimum Wire Size mm²

0.3mm²

Gender

Female

Maximum Wire Size mm²

0.8mm²

Tab Size

6.35 x 0.81mm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Termination Method

Crimp

Colour

Red

Contact Material

Brass

Contact Plating

Tin

Insulation Material

Nylon 66

Overall Length

0.935in

Страна на произход

United States

Детайли за продукта

TE Connectivity FASTON 250 Series Ultra-Fast Receptacle Crimp Terminals

FASTON 250 series Ultra-Fast fully insulated receptacle crimp terminals designed to prevent shock and electrical short circuits from exposed leads. The terminals are fully protected within a V-2 type 6/6 nylon housing. When mated the crimp receptacle and tab connector are completely encapsulated by the nylon housing. The housings have a funnelled design enabling easy wire insertion and to prevent fraying. The housings are also translucent to enable visual inspection of the termination and colour coded to aid wire size identification. These FASTON 250 series Ultra-fast receptacles terminate 26 AWG to 10 AWG solid, fused and stranded wire

Features and Benefits

• Fully insulated for protection against shock and short circuits
• Completely encapsulated when mated
• Funnelled housing for easy wire insertion
• Translucent housing for visual inspection
• Colour coded housings for wire size identification

TE Connectivity Ultra-Fast and Ultra-Fast Plus Terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от