TE Connectivity, PLASTI-GRIP Insulated Crimp Ring Terminal, 9.53mm Stud Size, 2.6mm² to 6.6mm² Wire Size, Yellow

Номер на артикул на RS: 825-2136Марка: TE Connectivity№ по каталога на производителя: 2-34173-1
brand-logo

Технически документи

Спецификации

Series

PLASTI-GRIP

Insulation

Insulated

Insulation Material

PVC

Inner Ring Diameter

9.91mm

Outer Ring Diameter

15.06mm

Maximum Wire Size mm²

6.6mm²

Minimum Wire Size mm²

2.6mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Stud Size

9.53mm

Colour

Yellow

Contact Plating

Tin

Contact Material

Copper

Thickness

1.02mm

Overall Length

36.09mm

Детайли за продукта

TE Connectivity PLASTI-GRIP Ring Tongue Wire Crimp Terminals

PLASTI-GRIP closed barrel ring tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel ring tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funneled entry on the wire barrel enables the stripped wire to be inserted more easily.

Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²

TE Connectivity Plasti-Grip Terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 50) (ex VAT)

TE Connectivity, PLASTI-GRIP Insulated Crimp Ring Terminal, 9.53mm Stud Size, 2.6mm² to 6.6mm² Wire Size, Yellow

P.O.A.

Each (In a Pack of 50) (ex VAT)

TE Connectivity, PLASTI-GRIP Insulated Crimp Ring Terminal, 9.53mm Stud Size, 2.6mm² to 6.6mm² Wire Size, Yellow
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Series

PLASTI-GRIP

Insulation

Insulated

Insulation Material

PVC

Inner Ring Diameter

9.91mm

Outer Ring Diameter

15.06mm

Maximum Wire Size mm²

6.6mm²

Minimum Wire Size mm²

2.6mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Stud Size

9.53mm

Colour

Yellow

Contact Plating

Tin

Contact Material

Copper

Thickness

1.02mm

Overall Length

36.09mm

Детайли за продукта

TE Connectivity PLASTI-GRIP Ring Tongue Wire Crimp Terminals

PLASTI-GRIP closed barrel ring tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel ring tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funneled entry on the wire barrel enables the stripped wire to be inserted more easily.

Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²

TE Connectivity Plasti-Grip Terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от