TE Connectivity 2 Way Surface Mount DIP Switch SPST, Recessed Actuator

Номер на артикул на RS: 223-3967Марка: TE Connectivity№ по каталога на производителя: EDS02SGRSTU04Q
brand-logo

Технически документи

Спецификации

Number of Positions

2

Mounting Type

Surface Mount

Contact Configuration

SPST

Contact Material

Au over Nickel Plated, Cu Alloy

Actuator Type

Recessed

Contact Current Rating

25 @ 24 mA @ V dc

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 141,89

€ 1,494 Each (In a Tube of 95) (ex VAT)

TE Connectivity 2 Way Surface Mount DIP Switch SPST, Recessed Actuator

€ 141,89

€ 1,494 Each (In a Tube of 95) (ex VAT)

TE Connectivity 2 Way Surface Mount DIP Switch SPST, Recessed Actuator

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Тръба
95 - 380€ 1,494€ 141,89
475 - 855€ 1,398€ 132,77
950 - 1330€ 1,314€ 124,86
1425 - 1805€ 1,195€ 113,55
1900+€ 1,095€ 104,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number of Positions

2

Mounting Type

Surface Mount

Contact Configuration

SPST

Contact Material

Au over Nickel Plated, Cu Alloy

Actuator Type

Recessed

Contact Current Rating

25 @ 24 mA @ V dc

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more