TE Connectivity 2 Way Surface Mount DIP Switch SPST, Raised Actuator

Номер на артикул на RS: 223-3960Марка: TE Connectivity№ по каталога на производителя: EDS02SGNNTR04Q
brand-logo

Технически документи

Спецификации

Number of Positions

2

Mounting Type

Surface Mount

Contact Configuration

SPST

Contact Material

Au over Nickel Plated, Cu Alloy

Actuator Type

Raised

Contact Current Rating

25 @ 24 mA @ V dc

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 359,08

€ 1,51 Each (On a Reel of 900) (ex VAT)

TE Connectivity 2 Way Surface Mount DIP Switch SPST, Raised Actuator

€ 1 359,08

€ 1,51 Each (On a Reel of 900) (ex VAT)

TE Connectivity 2 Way Surface Mount DIP Switch SPST, Raised Actuator
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
900 - 900€ 1,51€ 1 359,08
1800+€ 1,364€ 1 227,59

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number of Positions

2

Mounting Type

Surface Mount

Contact Configuration

SPST

Contact Material

Au over Nickel Plated, Cu Alloy

Actuator Type

Raised

Contact Current Rating

25 @ 24 mA @ V dc

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more