TE Connectivity 1 Way Surface Mount DIP Switch SPST, Raised Actuator
Номер на артикул на RS: 223-3955Марка: TE Connectivity№ по каталога на производителя: EDS01SGNNTR04Q

Технически документи
Спецификации
Brand
TE ConnectivityNumber of Positions
1
Mounting Type
Surface Mount
Contact Configuration
SPST
Contact Material
Au over Nickel Plated, Cu Alloy
Actuator Type
Raised
Contact Current Rating
25 @ 24 mA @ V dc
Страна на произход
China
€ 915,09
€ 1,017 Each (On a Reel of 900) (ex VAT)
TE Connectivity 1 Way Surface Mount DIP Switch SPST, Raised Actuator
900
€ 915,09
€ 1,017 Each (On a Reel of 900) (ex VAT)
TE Connectivity 1 Way Surface Mount DIP Switch SPST, Raised Actuator
Информацията за складовите наличности временно не е налична.
900
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Ролка |
---|---|---|
900 - 900 | € 1,017 | € 915,09 |
1800+ | € 0,95 | € 854,84 |
Технически документи
Спецификации
Brand
TE ConnectivityNumber of Positions
1
Mounting Type
Surface Mount
Contact Configuration
SPST
Contact Material
Au over Nickel Plated, Cu Alloy
Actuator Type
Raised
Contact Current Rating
25 @ 24 mA @ V dc
Страна на произход
China