TE Connectivity 10 Way Surface Mount DIP Switch SPTT, Raised Actuator

Номер на артикул на RS: 223-4095Марка: TE Connectivity№ по каталога на производителя: TDS10SGNNTR04
brand-logo

Технически документи

Спецификации

Number of Positions

10

Mounting Type

Surface Mount

Contact Configuration

SPTT

Contact Material

Au over Nickel Plated, Cu Alloy

Actuator Type

Raised

Contact Current Rating

25 @ 24 mA @ V dc

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2 653,99

€ 2,949 Each (On a Reel of 900) (ex VAT)

TE Connectivity 10 Way Surface Mount DIP Switch SPTT, Raised Actuator

€ 2 653,99

€ 2,949 Each (On a Reel of 900) (ex VAT)

TE Connectivity 10 Way Surface Mount DIP Switch SPTT, Raised Actuator
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number of Positions

10

Mounting Type

Surface Mount

Contact Configuration

SPTT

Contact Material

Au over Nickel Plated, Cu Alloy

Actuator Type

Raised

Contact Current Rating

25 @ 24 mA @ V dc

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more