TE Connectivity 26-Way IDC Connector Socket for Cable Mount, 2-Row

Номер на артикул на RS: 681-1799Марка: TE Connectivity№ по каталога на производителя: 2-215882-6
brand-logo
Преглед на всички в IDC конектори

Технически документи

Спецификации

Number Of Contacts

26

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold over Nickel

Series

AMP-LATCH

Housing Material

PET

Contact Material

Phosphor Bronze

Страна на произход

Italy

Детайли за продукта

TE Connectivity AMP-Latch Mil Spec IDC Ribbon Cable Socket Connectors

A range of TE Connectivity connectors for 1.27 mm (0.05 inch) pitch ribbon cable.
These female socket connector contacts mate with 0.64 mm (0.025 inch) square or round posts with 6.22 mm (0.245 inch) max. and 4.45 mm (0.175 inch) min. lengths which could have been previously soldered into the PCB.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
3M 26-Way IDC Connector Socket for Cable Mount, 2-Row
€ 3,28Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

TE Connectivity 26-Way IDC Connector Socket for Cable Mount, 2-Row
Изберете тип опаковка

P.O.A.

TE Connectivity 26-Way IDC Connector Socket for Cable Mount, 2-Row
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
3M 26-Way IDC Connector Socket for Cable Mount, 2-Row
€ 3,28Всеки (ex VAT)

Технически документи

Спецификации

Number Of Contacts

26

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold over Nickel

Series

AMP-LATCH

Housing Material

PET

Contact Material

Phosphor Bronze

Страна на произход

Italy

Детайли за продукта

TE Connectivity AMP-Latch Mil Spec IDC Ribbon Cable Socket Connectors

A range of TE Connectivity connectors for 1.27 mm (0.05 inch) pitch ribbon cable.
These female socket connector contacts mate with 0.64 mm (0.025 inch) square or round posts with 6.22 mm (0.245 inch) max. and 4.45 mm (0.175 inch) min. lengths which could have been previously soldered into the PCB.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
3M 26-Way IDC Connector Socket for Cable Mount, 2-Row
€ 3,28Всеки (ex VAT)