Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity 1991253 Series PA D Sub Backshell, 25 Way

Номер на артикул на RS: 164-4731Марка: TE Connectivity№ по каталога на производителя: 2-1991253-5
brand-logo
Преглед на всички в D-Sub задни корпуси

Технически документи

Спецификации

Number Of Contacts

25

D-Sub Shell Size

B

Housing Material

PA

Body Orientation

Straight

Colour

Black

Series

1991253

Страна на произход

Denmark

Детайли за продукта

TE Connectivity Plastic Backshell for D-Subminiature Connector

Thermoplastic backshell for use with D-subminiature connectors. These backshells have a clam type shell with a 180° cable exit angle and accept a cable insulation diameter range of 3.00 to 11mm. Each d-subminiature backshell consists of the following components:
2 x polyamide jack screw knobs
2 x zinc plated carbon steel jackscrews with a 4-40 thread size
1 x polyamide cable clamp base
1 x zinc plated carbon steel cable clamp
2 x zinc plated carbon steel fixing screws
1 x polyamide backshell body

TE Connectivity AMPLIMITE D-Subminiature Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 827,20

€ 1,654 Each (In a Bag of 500) (ex VAT)

TE Connectivity 1991253 Series PA D Sub Backshell, 25 Way

€ 827,20

€ 1,654 Each (In a Bag of 500) (ex VAT)

TE Connectivity 1991253 Series PA D Sub Backshell, 25 Way
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
500 - 500€ 1,654€ 827,20
1000 - 1000€ 1,571€ 785,60
1500 - 2000€ 1,492€ 745,78
2500+€ 1,418€ 708,94

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Contacts

25

D-Sub Shell Size

B

Housing Material

PA

Body Orientation

Straight

Colour

Black

Series

1991253

Страна на произход

Denmark

Детайли за продукта

TE Connectivity Plastic Backshell for D-Subminiature Connector

Thermoplastic backshell for use with D-subminiature connectors. These backshells have a clam type shell with a 180° cable exit angle and accept a cable insulation diameter range of 3.00 to 11mm. Each d-subminiature backshell consists of the following components:
2 x polyamide jack screw knobs
2 x zinc plated carbon steel jackscrews with a 4-40 thread size
1 x polyamide cable clamp base
1 x zinc plated carbon steel cable clamp
2 x zinc plated carbon steel fixing screws
1 x polyamide backshell body

TE Connectivity AMPLIMITE D-Subminiature Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more