Технически документи
Спецификации
Brand
TE ConnectivityContact Configuration
DPDT
Switch Operation
On-On
Contact Current Rating
5 A @ 28 V dc
Mounting Type
PCB
Terminal Type
Solder
Panel Cut Out Diameter
6.35mm
Actuator Length
10.41mm
Actuator Material
Phenolic
Contact Resistance
0.01Ω
Panel Cut Out Size
6.35mm
Contact Material
Silver Plated Copper
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Страна на произход
China
Детайли за продукта
Panel Mount Toggle Switches - Gemini A Series
Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support
€ 4,40
€ 4,40 Всеки (ex VAT)
Стандарт
1
€ 4,40
€ 4,40 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 24 | € 4,40 |
25 - 49 | € 4,16 |
50 - 99 | € 4,10 |
100 - 249 | € 4,07 |
250+ | € 3,65 |
Технически документи
Спецификации
Brand
TE ConnectivityContact Configuration
DPDT
Switch Operation
On-On
Contact Current Rating
5 A @ 28 V dc
Mounting Type
PCB
Terminal Type
Solder
Panel Cut Out Diameter
6.35mm
Actuator Length
10.41mm
Actuator Material
Phenolic
Contact Resistance
0.01Ω
Panel Cut Out Size
6.35mm
Contact Material
Silver Plated Copper
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Страна на произход
China
Детайли за продукта
Panel Mount Toggle Switches - Gemini A Series
Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support