TE Connectivity, AMP-LATCH, 2-1761679-5 2.54mm Pitch 14 Way Vertical Male FPC Connector, Through Hole
Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
14
Contact Material
Phosphor Bronze
Pitch
2.54mm
Mounting Type
Board Mount
Gender
Male
Termination Type
Through Hole
Body Orientation
Vertical
Series
AMP-LATCH
Series Number
2-1761679-5
Страна на произход
China
Информацията за складовите наличности временно не е налична.
€ 158,28
€ 158,28 1 Pack of 1 (ex VAT)
TE Connectivity, AMP-LATCH, 2-1761679-5 2.54mm Pitch 14 Way Vertical Male FPC Connector, Through Hole
1
€ 158,28
€ 158,28 1 Pack of 1 (ex VAT)
TE Connectivity, AMP-LATCH, 2-1761679-5 2.54mm Pitch 14 Way Vertical Male FPC Connector, Through Hole
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
14
Contact Material
Phosphor Bronze
Pitch
2.54mm
Mounting Type
Board Mount
Gender
Male
Termination Type
Through Hole
Body Orientation
Vertical
Series
AMP-LATCH
Series Number
2-1761679-5
Страна на произход
China