Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity 2.54mm Pitch 22 Way, Through Hole IC Dip Socket, 3A

Номер на артикул на RS: 542-3587Марка: TE Connectivity№ по каталога на производителя: 2-1571552-7
brand-logo
Преглед на всички в DIL гнезда

Технически документи

Спецификации

Number Of Contacts

22

Mounting Type

Through Hole

Pitch

2.54mm

Row Width

10.16mm

Termination Method

Solder

Contact Plating

Gold over Nickel

Current Rating

3A

Length

27.94mm

Width

4.57mm

Depth

12.7mm

Dimensions

27.94 x 4.57 x 12.7mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Housing Material

PCT

Contact Material

Beryllium Copper

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

TE Connectivity 2.54mm Pitch 22 Way, Through Hole IC Dip Socket, 3A

P.O.A.

TE Connectivity 2.54mm Pitch 22 Way, Through Hole IC Dip Socket, 3A
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Number Of Contacts

22

Mounting Type

Through Hole

Pitch

2.54mm

Row Width

10.16mm

Termination Method

Solder

Contact Plating

Gold over Nickel

Current Rating

3A

Length

27.94mm

Width

4.57mm

Depth

12.7mm

Dimensions

27.94 x 4.57 x 12.7mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Housing Material

PCT

Contact Material

Beryllium Copper

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от