TE Connectivity, Economy 800 2.54mm Pitch Vertical 20 Way, Through Hole Stamped Pin Open Frame IC Dip Socket, 3A

Номер на артикул на RS: 542-3571Марка: TE Connectivity№ по каталога на производителя: 2-1571552-6
brand-logo
Преглед на всички в DIL гнезда

Технически документи

Спецификации

Number Of Contacts

20

Mounting Type

Through Hole

Pin Type

Stamped

Pitch

2.54mm

Row Width

7.62mm

Frame Type

Open Frame

Termination Method

Solder

Contact Plating

Gold, Tin

Current Rating

3A

Orientation

Vertical

Length

25.4mm

Width

4.57mm

Depth

10.16mm

Dimensions

25.4 x 4.57 x 10.16mm

Series

Economy 800

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Housing Material

PCT

Contact Material

Beryllium Copper

Страна на произход

Switzerland

Детайли за продукта

TE Connectivity PCB DIP Sockets with Stamped and Formed Contacts - Economy 800 Series

Economy 800 series PCB DIP sockets with open ladder style frame and 2.54mm centerline. These PCB DIP IC sockets mount vertically and have stamped and formed gold plated contacts with four fingered mating.

Precision four-finger inner contact provides concentric funnel entry for easy flat and round lead insertion
"X" and "Y" Stackable
Open ladder for cooling, cleaning and inspection
Low profile
Accommodates rectangular or round IC leads
Non-wicking, closed bottom sleeve gives 100% protection against flux and solder contamination
Recognized under the Component Program of Underwriters Laboratories, Inc. file No. E111362
Beryllium copper inner contact for maximum mechanical and electrical performance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Tube of 24) (ex VAT)

TE Connectivity, Economy 800 2.54mm Pitch Vertical 20 Way, Through Hole Stamped Pin Open Frame IC Dip Socket, 3A

P.O.A.

Each (In a Tube of 24) (ex VAT)

TE Connectivity, Economy 800 2.54mm Pitch Vertical 20 Way, Through Hole Stamped Pin Open Frame IC Dip Socket, 3A
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Contacts

20

Mounting Type

Through Hole

Pin Type

Stamped

Pitch

2.54mm

Row Width

7.62mm

Frame Type

Open Frame

Termination Method

Solder

Contact Plating

Gold, Tin

Current Rating

3A

Orientation

Vertical

Length

25.4mm

Width

4.57mm

Depth

10.16mm

Dimensions

25.4 x 4.57 x 10.16mm

Series

Economy 800

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Housing Material

PCT

Contact Material

Beryllium Copper

Страна на произход

Switzerland

Детайли за продукта

TE Connectivity PCB DIP Sockets with Stamped and Formed Contacts - Economy 800 Series

Economy 800 series PCB DIP sockets with open ladder style frame and 2.54mm centerline. These PCB DIP IC sockets mount vertically and have stamped and formed gold plated contacts with four fingered mating.

Precision four-finger inner contact provides concentric funnel entry for easy flat and round lead insertion
"X" and "Y" Stackable
Open ladder for cooling, cleaning and inspection
Low profile
Accommodates rectangular or round IC leads
Non-wicking, closed bottom sleeve gives 100% protection against flux and solder contamination
Recognized under the Component Program of Underwriters Laboratories, Inc. file No. E111362
Beryllium copper inner contact for maximum mechanical and electrical performance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more