TE Connectivity, 2-1564522-1, 2-156 Male 8 Way Housing For Male Terminals for use with Automotive Housings

Номер на артикул на RS: 473-845Марка: TE Connectivity№ по каталога на производителя: 2-1564522-1
brand-logo

Технически документи

Спецификации

For Use With

Automotive Housings

Accessory Type

Housing For Male Terminals

Series

2-156

Terminal Size

2.8mm

Gender

Male

Number Of Contacts

8

Series Number

2-1564522-1

Страна на произход

Germany

€ 129,76

€ 129,76 1 Pack of 60 (ex VAT)

TE Connectivity, 2-1564522-1, 2-156 Male 8 Way Housing For Male Terminals for use with Automotive Housings

€ 129,76

€ 129,76 1 Pack of 60 (ex VAT)

TE Connectivity, 2-1564522-1, 2-156 Male 8 Way Housing For Male Terminals for use with Automotive Housings

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

For Use With

Automotive Housings

Accessory Type

Housing For Male Terminals

Series

2-156

Terminal Size

2.8mm

Gender

Male

Number Of Contacts

8

Series Number

2-1564522-1

Страна на произход

Germany