Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity PCB Mount RF Relay, 24V dc Coil, DPDT

Номер на артикул на RS: 181-202Марка: TE Connectivity№ по каталога на производителя: 2-1462040-8
brand-logo
Преглед на всички в HF & RF Relays

Технически документи

Спецификации

Coil Resistance

2.88 kΩ

Relay Type

RF Relay

Contact Resistance

50 mΩ

Insertion Loss

0.03 And 0.33 dB

Isolation

18.8 And 37 dB

Contact Configuration

DPDT

Coil Voltage

24V dc

Mounting Type

PCB Mount

Страна на произход

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 6,17

€ 6,17 Each (Supplied as a Tape) (ex VAT)

TE Connectivity PCB Mount RF Relay, 24V dc Coil, DPDT
Изберете тип опаковка

€ 6,17

€ 6,17 Each (Supplied as a Tape) (ex VAT)

TE Connectivity PCB Mount RF Relay, 24V dc Coil, DPDT
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Coil Resistance

2.88 kΩ

Relay Type

RF Relay

Contact Resistance

50 mΩ

Insertion Loss

0.03 And 0.33 dB

Isolation

18.8 And 37 dB

Contact Configuration

DPDT

Coil Voltage

24V dc

Mounting Type

PCB Mount

Страна на произход

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more